-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F2136AGJFP | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), , / | |
R5F2136ACNFP#X4 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F2136ACNFP#V0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH0217
|
Newark | Power Supply, Ac-Dc, 36V, 1.81A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):65W, Input Voltage Vac:85V Ac To 264V Ac, Output Voltage - Output 1:36V Rohs Compliant: Yes |Traco Power TPI 65-136A-JP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.3900 / $38.8700 | Buy Now |
DISTI #
1951-TPI65-136A-JP-ND
|
DigiKey | AC/DC CONVERTER 36V 65W Min Qty: 1 Lead time: 22 Weeks Container: Box |
9 In Stock |
|
$31.3875 / $42.9800 | Buy Now |
DISTI #
495-TPI65-136A-JP
|
Mouser Electronics | Switching Power Supplies 65W 36V 1810mA Open 3x2 RoHS: Compliant | 5 |
|
$34.8300 / $40.2600 | Buy Now |
DISTI #
72082310
|
RS | Power Supply, AC-DC, Open Frame, 65W, 36V, 1.8A, 85-264V In, TPI 65A-J Series | TRACO Power TPI 65-136A-JP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$38.2000 / $43.4100 | RFQ |
DISTI #
TPI65-136A-JP
|
TME | Power supply: switching, open, 120÷370VDC, 85÷264VAC, OUT: 1 Min Qty: 1 | 0 |
|
$37.5100 / $40.8100 | RFQ |
DISTI #
000000000006153802
|
Sager | Switching Power Supplies 65W 36V 1810mA Open 3x2 Min Qty: 1 | 0 |
|
$33.3900 / $38.1000 | Buy Now |
|
Neutron USA | Switching Power Supplies 65W 36V 1810mA Open 3x2, Adj Vout | 14 |
|
$132.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy