-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS9124-AX | Renesas Electronics Corporation | High CMR, 10 Mbps Open Collector Output Type 5-PIN SOP (SO-5) Photocoupler, , / | |
R7F7016124AFP-C | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications | |
R7F7010124AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH0216
|
Newark | Power Supply, Ac-Dc, 24V, 2.71A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):65W, Input Voltage Vac:85V Ac To 264V Ac, Output Voltage - Output 1:24V Rohs Compliant: Yes |Traco Power TPI 65-124A-JP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$33.8300 / $40.6000 | Buy Now |
DISTI #
1951-TPI65-124A-JP-ND
|
DigiKey | AC/DC CONVERTER 24V 65W Min Qty: 1 Lead time: 22 Weeks Container: Box |
46 In Stock |
|
$32.8125 / $44.8600 | Buy Now |
DISTI #
495-TPI65-124A-JP
|
Mouser Electronics | Switching Power Supplies 65W 24V 2710mA Open 3x2 RoHS: Compliant | 104 |
|
$34.5100 / $40.6900 | Buy Now |
DISTI #
72082309
|
RS | Power Supply, AC-DC, Open Frame, 65W, 24V, 2.71A, 85-264V In, TPI 65A-J Series | TRACO Power TPI 65-124A-JP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$40.5900 / $43.1900 | RFQ |
DISTI #
TPI65-124A-JP
|
TME | Power supply: switching, open, 120÷370VDC, 85÷264VAC, OUT: 1 Min Qty: 1 | 1 |
|
$39.2400 / $42.6300 | Buy Now |
DISTI #
000000000006153808
|
Sager | Switching Power Supplies 65W 24V 2710mA Open 3x2 Min Qty: 1 | 0 |
|
$34.9200 / $39.8000 | Buy Now |
|
Neutron USA | Power Supply, AC-DC, Open Frame, 65W, 24V, 2.71A, 85-264V In, TPI 65A-J Series | 50 |
|
$139.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy