Part Details for TPI 50-148A-J by Traco Power
Overview of TPI 50-148A-J by Traco Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2148ATE20IV | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion), TFQFP, / | |
DF2148ATE20V | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion), TFQFP, / | |
DF2148AVFA10V | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion), FQFP, / |
Price & Stock for TPI 50-148A-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK5395
|
Newark | Power Supply, Ac-Dc, 48V, 1.045A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):50W, Input Voltage Vac:85V Ac To 264V Ac, Output Voltage - Output 1:48V Rohs Compliant: Yes |Traco Power TPI 50-148A-J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$31.2000 / $37.4400 | Buy Now |
DISTI #
1951-TPI50-148A-J-ND
|
DigiKey | AC/DC CONVERTER 48V 50W Min Qty: 1 Lead time: 22 Weeks Container: Box |
15 In Stock |
|
$37.8000 | Buy Now |
DISTI #
495-TPI50-148A-J
|
Mouser Electronics | Switching Power Supplies 50W 48V 1045mA 3x1.5 open frame RoHS: Compliant | 12 |
|
$36.3000 / $39.0800 | Buy Now |
DISTI #
73278247
|
RS | Power Supply, AC-DC, Industrial, Open Frame, 50W, 3000VAC, 48VDC, TPI 50A Serie | TRACO Power TPI 50-148A-J RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$36.2600 / $38.5800 | RFQ |
DISTI #
000000000006351599
|
Sager | Switching Power Supplies 50W 48V 1045mA 3x1.5 open frame Min Qty: 1 | 5 |
|
$31.2500 / $36.7000 | Buy Now |
|
Neutron USA | Switching Power Supplies 50W 48V 1045mA 3x1.5 open frame | 41 |
|
$84.9900 | Buy Now |