Part Details for TPI 50-105A-J by Traco Power
Overview of TPI 50-105A-J by Traco Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F52105ADFM#V0 | Renesas Electronics Corporation | High Performance, Low Power 32-bit Microcontrollers Supporting Large Capacity Memory, LQFP, /Tray | |
UPD703105AGJ-XXX-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
V105ADAG | Renesas Electronics Corporation | Dual channel 10-bit LVDS Transmitter |
Price & Stock for TPI 50-105A-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK5390
|
Newark | Power Supply, Ac-Dc, 5V, 8A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):40W, Input Voltage Vac:85V Ac To 264V Ac, Output Voltage - Output 1:5V Rohs Compliant: Yes |Traco Power TPI 50-105A-J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$32.0500 / $38.4600 | Buy Now |
DISTI #
1951-TPI50-105A-J-ND
|
DigiKey | AC/DC CONVERTER 5V 40W Min Qty: 1 Lead time: 22 Weeks Container: Box |
11 In Stock |
|
$38.8000 / $41.8000 | Buy Now |
DISTI #
495-TPI50-105A-J
|
Mouser Electronics | Switching Power Supplies 40W 5V 8A 3x1.5 open frame RoHS: Compliant | 26 |
|
$37.8700 / $39.3800 | Buy Now |
DISTI #
73278242
|
RS | Power Supply, AC-DC, Industrial, Open Frame, 50W, 3000VAC, 5VDC, TPI 50A Series | TRACO Power TPI 50-105A-J RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$37.3500 / $39.7300 | RFQ |
DISTI #
TPI50-105A-J
|
TME | Power supply: switching, open, 40W, 120÷370VDC, 85÷264VAC, OUT: 1 Min Qty: 1 | 0 |
|
$35.8300 / $38.8300 | RFQ |
|
Neutron USA | Switching Power Supplies 40W 5V 8A 3x1.5 open frame | 42 |
|
$84.9900 | Buy Now |