Part Details for TPHR7904PB,L1HLQ(O by Toshiba America Electronic Components
Overview of TPHR7904PB,L1HLQ(O by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPHR7904PB,L1HLQ(O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPHR7904PB
|
TTI | MOSFETs SOPADVANCE N CHAN 40V RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
TPHR7904PB,L1HLQ(O
|
Avnet Asia | Transistor MOSFET N-CH 40V 150A 8-Pin SOP (Alt: TPHR7904PB,L1HLQ(O) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
TPHR7904PB,L1HLQ(O
|
EBV Elektronik | Transistor MOSFET N-CH 40V 150A 8-Pin SOP (Alt: TPHR7904PB,L1HLQ(O) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 71 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TPHR7904PB,L1HLQ(O
TPHR7904PB,L1HLQ(O CAD Models
TPHR7904PB,L1HLQ(O Part Data Attributes
|
TPHR7904PB,L1HLQ(O
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TPHR7904PB,L1HLQ(O
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |