Part Details for TPHR6503PLL1Q(M by Toshiba America Electronic Components
Overview of TPHR6503PLL1Q(M by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPHR6503PLL1Q(M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPHR6503PL,L1Q(M
|
Avnet Asia | Trans MOSFET N-CH 30V 150A 8-Pin SOP (Alt: TPHR6503PL,L1Q(M) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
|
LCSC | SOP-8 MOSFETs ROHS | 4990 |
|
$0.8548 / $1.3559 | Buy Now |
Part Details for TPHR6503PLL1Q(M
TPHR6503PLL1Q(M CAD Models
TPHR6503PLL1Q(M Part Data Attributes:
|
TPHR6503PLL1Q(M
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TPHR6503PLL1Q(M
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba | |
Samacsys Modified On | 2024-04-26 07:26:10 |