Part Details for TPHR6503PL1 by Toshiba America Electronic Components
Overview of TPHR6503PL1 by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPHR6503PL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPHR6503PL1,LQ
|
Avnet Americas | Transistor MOSFET N-Channel 30V 420A 8-Pin SOP - Tape and Reel (Alt: TPHR6503PL1,LQ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 32 Weeks, 0 Days Container: Reel | 20000 |
|
$0.7845 / $0.8414 | Buy Now |
Part Details for TPHR6503PL1
TPHR6503PL1 CAD Models
TPHR6503PL1 Part Data Attributes:
|
TPHR6503PL1
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPHR6503PL1
Toshiba America Electronic Components
Power Field-Effect Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | Toshiba |