Part Details for TPHR6503PL1,LQ(M by Toshiba America Electronic Components
Overview of TPHR6503PL1,LQ(M by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPHR6503PL1,LQ(M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK8976
|
Newark | Mosfet, N-Ch, 30V, 420A, Sop, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:420A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.1V Rohs Compliant: Yes |Toshiba TPHR6503PL1,LQ(M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$1.0100 / $2.2200 | Buy Now |
DISTI #
TPHR6503PL1,LQ(M
|
Avnet Asia | Transistor MOSFET N-CH 30V 420A 8-Pin SOP Advance (Alt: TPHR6503PL1,LQ(M) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
TPHR6503PL1,LQ(M
|
EBV Elektronik | Transistor MOSFET N-CH 30V 420A 8-Pin SOP Advance (Alt: TPHR6503PL1,LQ(M) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TPHR6503PL1,LQ(M
TPHR6503PL1,LQ(M CAD Models
TPHR6503PL1,LQ(M Part Data Attributes:
|
TPHR6503PL1,LQ(M
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TPHR6503PL1,LQ(M
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |