There are no models available for this part yet.
Overview of TPH9R506PL,LQ(S by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for TPH9R506PL,LQ(S by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72AK4630
|
Newark | Mosfet, N-Ch, 60V, 68A, Sop Advance, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:68A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.5V Rohs Compliant: Yes |Toshiba TPH9R506PL, LQ(S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1000 |
|
$0.2520 | Buy Now | |
DISTI #
82773809
|
Verical | TPH9R506PL,LQ(S Min Qty: 184 Package Multiple: 1 Date Code: 2401 | Americas - 6000 |
|
$0.5919 | Buy Now | |
DISTI #
69778091
|
Verical | TPH9R506PL,LQ(S Min Qty: 44 Package Multiple: 1 | Americas - 1450 |
|
$0.4388 / $0.7225 | Buy Now | |
Quest Components | 4800 |
|
$0.4080 / $1.3600 | Buy Now | |||
DISTI #
TPH9R506PL,LQ(S
|
Avnet Asia | MOSFET SOP-8 SINGLE (Alt: TPH9R506PL,LQ(S) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | ||
DISTI #
C1S751201633930
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: No Container: Cut Tape | 1450 |
|
$0.3510 / $0.7730 | Buy Now | |
DISTI #
TPH9R506PL,LQ(S
|
EBV Elektronik | MOSFET SOP-8 SINGLE (Alt: TPH9R506PL,LQ(S) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for TPH9R506PL,LQ(S by Toshiba America Electronic Components
Part Data Attributes for TPH9R506PL,LQ(S by Toshiba America Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Package Description
|
SOP-8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Toshiba
|
Avalanche Energy Rating (Eas)
|
25 mJ
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
60 V
|
Drain Current-Max (ID)
|
34 A
|
Drain-source On Resistance-Max
|
0.0095 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss)
|
65 pF
|
JESD-30 Code
|
S-PDSO-F8
|
Number of Elements
|
1
|
Number of Terminals
|
8
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
81 W
|
Pulsed Drain Current-Max (IDM)
|
150 A
|
Surface Mount
|
YES
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|