Part Details for TPH8R808QM,LQ by Toshiba America Electronic Components
Overview of TPH8R808QM,LQ by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPH8R808QM | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 80 V, 52 A, 0.0088 Ω@10V, SOP Advance(N) |
Price & Stock for TPH8R808QM,LQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TPH8R808QMLQCT-ND
|
DigiKey | 80V UMOS9-H SOP-ADVANCE(N) 8.8MO Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2750 / $1.3000 | Buy Now |
DISTI #
757-TPH8R808QMLQ
|
Mouser Electronics | MOSFETs 80V UMOS9-H SOP-Advance(N) 8.8mohm RoHS: Compliant | 0 |
|
$0.2750 / $0.8000 | Order Now |