Part Details for TPH7R506NH,L1Q(M by Toshiba America Electronic Components
Overview of TPH7R506NH,L1Q(M by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for TPH7R506NH,L1Q(M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK4628
|
Newark | Mosfet, N-Ch, 60V, 55A, Sop Advance, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:55A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Toshiba TPH7R506NH, L1Q(M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4986 |
|
$0.3690 | Buy Now |
DISTI #
79370739
|
Verical | Trans MOSFET N-CH Si 60V 55A 8-Pin SOP Advance T/R RoHS: Compliant Min Qty: 116 Package Multiple: 1 Date Code: 2143 | Americas - 9627 |
|
$0.2738 / $0.2975 | Buy Now |
DISTI #
C1S751201064033
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: Yes Container: Cut Tape | 9627 |
|
$0.2000 / $0.2430 | Buy Now |
DISTI #
TPH7R506NH,L1Q(M
|
EBV Elektronik | Trans MOSFET N 60V 55A 8-Pin SOP (Alt: TPH7R506NH,L1Q(M) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TPH7R506NH,L1Q(M
TPH7R506NH,L1Q(M CAD Models
TPH7R506NH,L1Q(M Part Data Attributes
|
TPH7R506NH,L1Q(M
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPH7R506NH,L1Q(M
Toshiba America Electronic Components
TPH7R506NH,L1Q(M
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SMALL OUTLINE, S-PDSO-F5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Avalanche Energy Rating (Eas) | 132 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 55 A | |
Drain-source On Resistance-Max | 0.019 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-F5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 66 A | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for TPH7R506NH,L1Q(M
This table gives cross-reference parts and alternative options found for TPH7R506NH,L1Q(M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPH7R506NH,L1Q(M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHD219501 | Power Field-Effect Transistor, 55A I(D), 60V, 0.02ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, CERAMIC, LCC-3 | Sensitron Semiconductors | TPH7R506NH,L1Q(M vs SHD219501 |
BUK7520-55127 | TRANSISTOR 52 A, 55 V, 0.02 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, FET General Purpose Power | NXP Semiconductors | TPH7R506NH,L1Q(M vs BUK7520-55127 |
BUK7520-55,127 | 52A, 55V, 0.02ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | NXP Semiconductors | TPH7R506NH,L1Q(M vs BUK7520-55,127 |
STP16NF06LT4 | 55A, 60V, 0.02ohm, N-CHANNEL, Si, POWER, MOSFET, D2PAK-3 | STMicroelectronics | TPH7R506NH,L1Q(M vs STP16NF06LT4 |
STB55NF06L-1 | 55A, 60V, 0.02ohm, N-CHANNEL, Si, POWER, MOSFET, TO-262AA, TO-262, I2PAK-3 | STMicroelectronics | TPH7R506NH,L1Q(M vs STB55NF06L-1 |