Part Details for TPH6R003NL,LQ by Toshiba America Electronic Components
Overview of TPH6R003NL,LQ by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for TPH6R003NL,LQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPH6R003NLLQCT-ND
|
DigiKey | MOSFET N CH 30V 38A 8SOP Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2807 In Stock |
|
$0.3400 / $0.8800 | Buy Now |
DISTI #
TPH6R003NL,LQ
|
Avnet Americas | Trans MOSFET N-CH 30V 38A 8-Pin SOP - Tape and Reel (Alt: TPH6R003NL,LQ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.3944 / $0.5032 | Buy Now |
DISTI #
757-TPH6R003NLLQ
|
Mouser Electronics | MOSFET N-Ch DTMOS VII-H 34W 1050pF 57A 30V RoHS: Compliant | 0 |
|
$0.3400 / $0.8800 | Order Now |
Part Details for TPH6R003NL,LQ
TPH6R003NL,LQ CAD Models
TPH6R003NL,LQ Part Data Attributes:
|
TPH6R003NL,LQ
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPH6R003NL,LQ
Toshiba America Electronic Components
Power MOSFET - Nch VDSS≤30V
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba |