Part Details for TPH4R803PL,LQ by Toshiba America Electronic Components
Overview of TPH4R803PL,LQ by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPH4R803PL,LQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TPH4R803PLLQCT-ND
|
DigiKey | MOSFET N-CH 30V 48A 8SOP Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4989 In Stock |
|
$0.2475 / $1.1300 | Buy Now |
DISTI #
TPH4R803PL,LQ
|
Avnet Americas | Trans MOSFET N-CH 30V 48A 8-Pin SOP - Tape and Reel (Alt: TPH4R803PL,LQ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2534 / $0.3029 | Buy Now |
DISTI #
757-TPH4R803PLLQ
|
Mouser Electronics | MOSFETs POWER MOSFET TRANSISTOR RoHS: Compliant | 26632 |
|
$0.2470 / $0.7300 | Buy Now |
Part Details for TPH4R803PL,LQ
TPH4R803PL,LQ CAD Models
TPH4R803PL,LQ Part Data Attributes
|
TPH4R803PL,LQ
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPH4R803PL,LQ
Toshiba America Electronic Components
Small Signal Bipolar Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba |