Part Details for TPH4R50ANH1,LQ by Toshiba America Electronic Components
Overview of TPH4R50ANH1,LQ by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPH4R50ANH1,LQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TPH4R50ANH1LQCT-ND
|
DigiKey | MOSFET 100V 4.5MOHM SOP-ADV(N) Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6373 In Stock |
|
$0.5550 / $2.0100 | Buy Now |
DISTI #
TPH4R50ANH1,LQ
|
Avnet Americas | Transistor MOSFET N-Channel 100V 92A 8-Pin SOP Advance - Tape and Reel (Alt: TPH4R50ANH1,LQ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 5000 |
|
$0.5550 | Buy Now |
DISTI #
757-TPH4R50ANH1LQ
|
Mouser Electronics | MOSFETs UMOS8 SOP-ADV(N) 100V 4.5mohm RoHS: Compliant | 11790 |
|
$0.5550 / $1.6500 | Buy Now |
Part Details for TPH4R50ANH1,LQ
TPH4R50ANH1,LQ CAD Models
TPH4R50ANH1,LQ Part Data Attributes
|
TPH4R50ANH1,LQ
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TPH4R50ANH1,LQ
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |