Part Details for TPH4R10ANL,L1Q(M by Toshiba America Electronic Components
Overview of TPH4R10ANL,L1Q(M by Toshiba America Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for TPH4R10ANL,L1Q(M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK8992
|
Newark | Mosfet, N-Ch, 100V, 70A, Sop, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:70A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.5V Rohs Compliant: Yes |Toshiba TPH4R10ANL, L1Q(M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8506 |
|
$0.6850 | Buy Now |
DISTI #
71240926
|
Verical | Trans MOSFET N-CH Si 100V 92A 8-Pin SOP Advance Min Qty: 20 Package Multiple: 1 Date Code: 2315 | Americas - 4978 |
|
$0.9325 / $1.6250 | Buy Now |
DISTI #
84346981
|
Verical | Trans MOSFET N-CH Si 100V 92A 8-Pin SOP Advance Min Qty: 73 Package Multiple: 1 | Americas - 1000 |
|
$0.9590 | Buy Now |
|
Bristol Electronics | 263 |
|
RFQ | ||
DISTI #
C1S751201147071
|
Chip1Stop | MOSFET Container: Cut Tape | 4978 |
|
$0.7460 / $2.6600 | Buy Now |
DISTI #
TPH4R10ANL,L1Q(M
|
EBV Elektronik | (Alt: TPH4R10ANL,L1Q(M) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TPH4R10ANL,L1Q(M
TPH4R10ANL,L1Q(M CAD Models
TPH4R10ANL,L1Q(M Part Data Attributes
|
TPH4R10ANL,L1Q(M
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TPH4R10ANL,L1Q(M
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |