-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPH4R008NHL1QCT-ND
|
DigiKey | MOSFET N-CH 80V 60A 8SOP Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12330 In Stock |
|
$1.2512 / $2.6000 | Buy Now |
DISTI #
TPH4R008NH,L1Q
|
Avnet Americas | Trans MOSFET N 80V 100A 8-Pin SOP - Tape and Reel (Alt: TPH4R008NH,L1Q) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$1.4514 / $1.8518 | Buy Now |
DISTI #
757-TPH4R008NHL1Q
|
Mouser Electronics | MOSFET U-MOSVIII-H 80V 100A 59nC MOSFET RoHS: Compliant | 4567 |
|
$1.2500 / $2.6000 | Buy Now |
|
Quest Components | 94 |
|
$0.6750 / $2.2500 | Buy Now | |
|
Chip1Cloud | MOSFET N CH 80V 60A SOP ADV | 26300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy