Part Details for TPH3300CNH,L1Q(M by Toshiba America Electronic Components
Results Overview of TPH3300CNH,L1Q(M by Toshiba America Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPH3300CNH,L1Q(M Information
TPH3300CNH,L1Q(M by Toshiba America Electronic Components is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762201QEA | Texas Instruments | Quad LVDS Receiver 16-CDIP -55 to 125 | |
SN65LV1023ARHBR | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 | |
SN65LV1224BDBR | Texas Instruments | 1:10 LVDS Serdes Receiver 100 - 660Mbps 28-SSOP -40 to 85 |
Price & Stock for TPH3300CNH,L1Q(M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK8990
|
Newark | Mosfet, N-Ch, 150V, 29A, Sop, Channel Type:N Channel, Drain Source Voltage Vds:150V, Continuous D... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 580 |
|
$0.5730 / $0.6770 | Buy Now |
DISTI #
86AK6550
|
Newark | Mosfet, N-Ch, 150V, 29A, Sop Rohs Compliant: Yes |Toshiba TPH3300CNH, L1Q(M RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4920 / $0.6400 | Buy Now |
DISTI #
TPH3300CNH,L1Q(M
|
Avnet Asia | Trans MOSFET N-CH 150V 18A 8-Pin SOP (Alt: TPH3300CNH,L1Q(M) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
TPH3300CNH,L1Q(M
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 5000 |
|
$0.4670 / $1.0400 | Buy Now |
DISTI #
TPH3300CNH,L1Q(M
|
EBV Elektronik | Trans MOSFET NCH 150V 18A 8Pin SOP (Alt: TPH3300CNH,L1Q(M) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Transistors | 7160 |
|
RFQ |
Part Details for TPH3300CNH,L1Q(M
TPH3300CNH,L1Q(M CAD Models
TPH3300CNH,L1Q(M Part Data Attributes
|
TPH3300CNH,L1Q(M
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPH3300CNH,L1Q(M
Toshiba America Electronic Components
Power Field-Effect Transistor, 18A I(D), 150V, 0.033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Avalanche Energy Rating (Eas) | 53 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 18 A | |
Drain-source On Resistance-Max | 0.033 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 50 pF | |
JESD-30 Code | S-PDSO-F8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 57 W | |
Pulsed Drain Current-Max (IDM) | 61 A | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |