Part Details for TPH2R104PL,LQ(S by Toshiba America Electronic Components
Overview of TPH2R104PL,LQ(S by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for TPH2R104PL,LQ(S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK4607
|
Newark | Mosfet, N-Ch, 40V, 180A, Sop Advance, Channel Type:N Channel, Drain Source Voltage Vds:40V, Continuous Drain Current Id:180A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.4V Rohs Compliant: Yes |Toshiba TPH2R104PL, LQ(S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2996 |
|
$0.6970 / $1.4900 | Buy Now |
DISTI #
70813037
|
Verical | TPH2R104PL,LQ(S Min Qty: 36 Package Multiple: 1 | Americas - 2795 |
|
$0.5900 / $0.8900 | Buy Now |
DISTI #
C1S751201261335
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: Yes Container: Cut Tape | 2795 |
|
$0.4880 / $0.9160 | Buy Now |
DISTI #
TPH2R104PL,LQ(S
|
EBV Elektronik | (Alt: TPH2R104PL,LQ(S) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |