Part Details for TPH1500CNH,LQ(M1 by Toshiba America Electronic Components
Overview of TPH1500CNH,LQ(M1 by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPH1500CNH,LQ(M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPH1500CNH,LQ(M1
|
Avnet Americas | Power MOSFET, N Channel, 150 V, 50 A, 15.4 Milliohms, SOP Advance, 8 Pins, Surface Mount - Tape and Reel (Alt: TPH1500CNH,LQ(M1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for TPH1500CNH,LQ(M1
TPH1500CNH,LQ(M1 CAD Models
TPH1500CNH,LQ(M1 Part Data Attributes
|
TPH1500CNH,LQ(M1
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TPH1500CNH,LQ(M1
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |