-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TPH1500CNHL1QCT-ND
|
DigiKey | MOSFET N-CH 150V 38A 8SOP Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11973 In Stock |
|
$0.7975 / $2.6200 | Buy Now |
DISTI #
TPH1500CNH,L1Q
|
Avnet Americas | Nch, Application scope: High efficiency DC/DC converters, Switching regulators, PD=78W, VDSS=150V, VGSS=±20V, ID=50A, Qg=22nC(typ.), Ciss=1700pF(typ.), RDS(ON)=15.4mΩ(max)@VGS=10V - Tape and Reel (Alt: TPH1500CNH,L1Q) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 20000 |
|
$0.7975 | Buy Now |
DISTI #
757-TPH1500CNHL1Q
|
Mouser Electronics | MOSFETs TSON-ADV 00 PD=78W 1MHz PWR MOSFET TRNS RoHS: Compliant | 17388 |
|
$0.7970 / $1.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPH1500CNH,L1Q
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPH1500CNH,L1Q
Toshiba America Electronic Components
Power Field-Effect Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Avalanche Energy Rating (Eas) | 198 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 38 A | |
Drain-source On Resistance-Max | 0.0154 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 50 pF | |
JESD-30 Code | S-PDSO-F5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 78 W | |
Pulsed Drain Current-Max (IDM) | 148 A | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for TPH1500CNH,L1Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPH1500CNH,L1Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPH1500CNH | Power MOSFET - Nch 60V<VDSS≤150V | Toshiba America Electronic Components | TPH1500CNH,L1Q vs TPH1500CNH |