There are no models available for this part yet.
Overview of TPH12008NH(TE12L1) by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
CAD Models for TPH12008NH(TE12L1) by Toshiba America Electronic Components
Part Data Attributes for TPH12008NH(TE12L1) by Toshiba America Electronic Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE
|
Drain Current-Max (ID)
|
44 A
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
Number of Elements
|
1
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
48 W
|
Surface Mount
|
YES
|
Alternate Parts for TPH12008NH(TE12L1)
This table gives cross-reference parts and alternative options found for TPH12008NH(TE12L1). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPH12008NH(TE12L1), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPH12008NH(TE12L) | TRANSISTOR,MOSFET,N-CHANNEL,80V V(BR)DSS,44A I(D),FP | Toshiba America Electronic Components | TPH12008NH(TE12L1) vs TPH12008NH(TE12L) |
TPH12008NH(TE12L,Q) | TRANSISTOR,MOSFET,N-CHANNEL,80V V(BR)DSS,44A I(D),FP | Toshiba America Electronic Components | TPH12008NH(TE12L1) vs TPH12008NH(TE12L,Q) |