Part Details for TPH12008NH,L1Q by Toshiba America Electronic Components
Overview of TPH12008NH,L1Q by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for TPH12008NH,L1Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPH12008NHL1QCT-ND
|
DigiKey | MOSFET N-CH 80V 24A 8SOP Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4980 In Stock |
|
$0.3750 / $0.9700 | Buy Now |
DISTI #
TPH12008NH,L1Q
|
Avnet Americas | Trans MOSFET N 80V 44A 8-Pin SOP - Tape and Reel (Alt: TPH12008NH,L1Q) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.4350 / $0.5550 | Buy Now |
DISTI #
757-TPH12008NHL1Q
|
Mouser Electronics | MOSFET N-Ch 80V 1490pF 22nC 12.3mOhm 44A 48W RoHS: Compliant | 3825 |
|
$0.3750 / $0.9700 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 80V 24A 8SOP | 2780 |
|
RFQ |