Part Details for TPH1100CQ5,LQ by Toshiba America Electronic Components
Overview of TPH1100CQ5,LQ by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPH1100CQ5,LQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TPH1100CQ5LQCT-ND
|
DigiKey | 150V UMOS10-H SOP ADVANCE Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.9000 / $3.0700 | Buy Now |
DISTI #
TPH1100CQ5,LQ
|
Avnet Americas | 150V UMOS10-H SOP ADVANCE(N) 11.1MOHM - Tape and Reel (Alt: TPH1100CQ5,LQ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.9720 / $1.1016 | Buy Now |
DISTI #
757-TPH1100CQ5LQ
|
Mouser Electronics | MOSFETs 150V UMOS10-H SOP Advance(N) 11.1mohm RoHS: Compliant | 5000 |
|
$0.9000 / $2.0800 | Buy Now |
DISTI #
V72:2272_29290285
|
Arrow Electronics | TPH1100CQ5,LQ Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2415 Container: Cut Strips | Americas - 5000 |
|
$2.0416 / $2.1326 | Buy Now |
DISTI #
83683591
|
Verical | TPH1100CQ5,LQ Min Qty: 7 Package Multiple: 1 Date Code: 2415 | Americas - 5000 |
|
$2.0416 / $2.1326 | Buy Now |