Part Details for TPH-125 by Eaton Bussmann
Overview of TPH-125 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPH-125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M6348
|
Newark | Telpower Fuse |Eaton Bussmann TPH-125 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$280.3900 / $392.9300 | Buy Now |
DISTI #
TPH-125-ND
|
DigiKey | FUSE CRTRDGE 125A 170VDC CYLINDR Min Qty: 1 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$382.5600 | Buy Now |
DISTI #
71531976
|
RS | Fuse TeLPower DC Power Distribution 170VDC 125A | Bussmann by Eaton TPH-125 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$307.1900 / $341.3200 | RFQ |
DISTI #
000000000002494954
|
Sager | Specialty Fuses TELPOWER FUSE Min Qty: 1 | 0 |
|
$238.4300 / $264.9200 | Buy Now |
Part Details for TPH-125
TPH-125 CAD Models
TPH-125 Part Data Attributes
|
TPH-125
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
TPH-125
Eaton Bussmann
ELECTRIC FUSE, 125A, 170VDC, 100000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 170 VDC: 100000 A | |
Body Height | 31.8 mm | |
Body Length or Diameter | 38.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 125 A | |
Rated Voltage(DC) | 170 V | |
Reference Standard | CE; UL | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Shape | TAB/BLADE |
Alternate Parts for TPH-125
This table gives cross-reference parts and alternative options found for TPH-125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPH-125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPH-125 | Electric Fuse, 125A, 170VDC, 100000A (IR), Inline/holder, | Eaton Corporation | TPH-125 vs TPH-125 |