Part Details for TPE-POPUB 125K1 by RADER
Overview of TPE-POPUB 125K1 by RADER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPE-POPUB 125K1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPE-POPUB-125K1
|
TME | Transport wheel, Ø: 125mm, W: 37mm, H: 156mm, rigid, 150kg, POPUB Min Qty: 1 | 4 |
|
$8.1500 / $10.0300 | Buy Now |