-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40A high-voltage Triacs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ1364
|
Newark | Triac, 40A, 1.2Kv, Top-3I, Peak Repetitive Off-State Voltage, Vdrm:1.2Kv, On State Rms Current It(Rms):40A, Triac Case Style:Top-3I, Gate Trigger Current Max (Qi), Igt:200Ma, Gate Trigger Voltage Max Vgt:1.5V, Peak Gate Power:40W, Rohs Compliant: Yes |Stmicroelectronics TPDV1240RG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 301 |
|
$8.1400 / $11.3300 | Buy Now |
DISTI #
497-3794-5-ND
|
DigiKey | TRIAC ALTERNISTOR 1.2KV 40A TOP3 Min Qty: 1 Lead time: 99 Weeks Container: Tube |
1447 In Stock |
|
$5.8940 / $10.5200 | Buy Now |
DISTI #
TPDV1240RG
|
Avnet Americas | Thyristor TRIAC 1.2KV 590A 3-Pin(3+Tab) TOP Tube - Rail/Tube (Alt: TPDV1240RG) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Tube | 0 |
|
$6.2274 / $6.3558 | Buy Now |
DISTI #
511-TPDV1240
|
Mouser Electronics | Triacs 40 A 1200 Volt RoHS: Compliant | 568 |
|
$6.4200 / $11.3300 | Buy Now |
DISTI #
E02:0323_00211226
|
Arrow Electronics | TRIAC 1200V 40A(RMS) 590A 3-Pin(3+Tab) TOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2414 | Europe - 4221 |
|
$7.8937 / $8.7801 | Buy Now |
|
STMicroelectronics | 40A high-voltage Triacs RoHS: Compliant Min Qty: 1 | 568 |
|
$7.4100 / $11.1000 | Buy Now |
|
Future Electronics | TPDV Series 1200 V 50 mA Ihold 40 A Flange Mount Alternistor Triac - TOP-3 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 2220Tube |
|
$6.2400 / $6.3900 | Buy Now |
|
Future Electronics | TPDV Series 1200 V 50 mA Ihold 40 A Flange Mount Alternistor Triac - TOP-3 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Container: Tube | 0Tube |
|
$6.2400 / $6.5200 | Buy Now |
DISTI #
82087398
|
Verical | TRIAC 1200V 40A(RMS) 590A 3-Pin(3+Tab) TOP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2414 | Americas - 4221 |
|
$9.0665 / $12.5164 | Buy Now |
DISTI #
TPDV1240RG
|
TME | Triac, 1.2kV, 40A, TOP3, Igt: 200mA, alternistor,high voltage Min Qty: 1 | 292 |
|
$12.3500 / $16.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPDV1240RG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TPDV1240RG
STMicroelectronics
40A high-voltage Triacs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 0.00001 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 0.0002 V/us | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Leakage Current-Max | 5 mA | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 40 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1200 V | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |