Part Details for TPD8F003DQDR by Texas Instruments
Results Overview of TPD8F003DQDR by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPD8F003DQDR Information
TPD8F003DQDR by Texas Instruments is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for TPD8F003DQDR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-25803-1-ND
|
DigiKey | FILTER RC(PI) 100 OHMS ESD SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3739 In Stock |
|
$0.3050 / $0.7500 | Buy Now |
DISTI #
595-TPD8F003DQDR
|
Mouser Electronics | EMI Filter Circuits 8Ch EMI Filter for D isplay Interface RoHS: Compliant | 11793 |
|
$0.3050 / $0.7300 | Buy Now |
DISTI #
V72:2272_07410345
|
Arrow Electronics | EMI Filter RC-Circuit >25dB Flat Style SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2321 Container: Cut Strips | Americas - 2220 |
|
$0.3491 / $0.4077 | Buy Now |
DISTI #
87250986
|
Verical | EMI Filter RC-Circuit >25dB Flat Style SMD T/R RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2321 | Americas - 2220 |
|
$0.3491 / $0.3588 | Buy Now |
|
Quest Components | 10937 |
|
$0.3852 / $1.2840 | Buy Now | |
DISTI #
TPD8F003DQDR
|
Chip One Stop | Passives RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2845 |
|
$0.2860 / $0.3580 | Buy Now |
|
Vyrian | Filters | 6773 |
|
RFQ | |
|
Win Source Electronics | FILTER RC(PI) 100 OHM/8.5PF SMD | 50000 |
|
$0.4193 / $0.6289 | Buy Now |