-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6 channel 5.5-V, ±12kV ESD protection & EMI Filter with 200-MHz -3-dB 12-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD6F003DQDR | Texas Instruments | 6-Channel EMI Filter for Display Interface 12-WSON -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5689
|
Newark | Diode, Esd Protection, 5.5V, Emi Filter Type:Emi Filter With Esd Protection, No. Of Data Lines:8 Data Lines, Filter Circuit:C-R-C Pi Filter, Filter Case Style:Wson, No. Of Pins:16Pins, Product Range:Tpd6F Series, Svhc:No Svhc Rohs Compliant: Yes |Texas Instruments TPD6F003DQDR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4350 / $0.5620 | Buy Now |
DISTI #
2156-TPD6F003DQDR-ND
|
DigiKey | FILTER RC(PI) 100 OHM/8.5PF SMD Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
40902 In Stock |
|
$0.1700 | Buy Now |
DISTI #
296-25802-1-ND
|
DigiKey | FILTER RC(PI) 100 OHM/8.5PF SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2996 In Stock |
|
$0.1610 / $0.4000 | Buy Now |
DISTI #
595-TPD6F003DQDR
|
Mouser Electronics | EMI Filter Circuits 6Ch EMI Filter for Display Interface RoHS: Compliant | 6491 |
|
$0.1600 / $0.3700 | Buy Now |
DISTI #
V72:2272_07410340
|
Arrow Electronics | EMI Filter RC-Circuit >25dB Flat Style SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2232 Container: Cut Strips | Americas - 278 |
|
$0.1981 / $0.2412 | Buy Now |
DISTI #
63510502
|
Verical | EMI Filter RC-Circuit >25dB Flat Style SMD T/R RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 2232 | Americas - 278 |
|
$0.1981 / $0.2057 | Buy Now |
|
Quest Components | 2262 |
|
$0.3380 / $0.8450 | Buy Now | |
|
Rochester Electronics | TPD6F003 6-Channel EMI Filter for Display Interface RoHS: Compliant Status: Active Min Qty: 1 | 40902 |
|
RFQ | |
|
LCSC | 2 100 8.5pF 6 200MHz WSON-12-EP(1.4x2.5) EMI/RFI Filters (LC RC Networks) ROHS | 25 |
|
$0.2439 / $0.4516 | Buy Now |
|
Win Source Electronics | FILTER RC(PI) 100 OHM/8.5PF SMD | 10000 |
|
$0.1720 / $0.2579 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPD6F003DQDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPD6F003DQDR
Texas Instruments
6 channel 5.5-V, ±12kV ESD protection & EMI Filter with 200-MHz -3-dB 12-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Approvals | IEC | |
Capacitance | 8.5 µF | |
DC Resistance-Max | 115 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.8 mm | |
JESD-609 Code | e4 | |
Length | 2.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 6 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC | |
Packing Method | TAPE AND REEL | |
Rated Voltage | 5.5 V | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Width | 1.45 mm |