-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6 channel 1.5-pF, 5.5-V, ±8-kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 12-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPD6E001RSFR by Texas Instruments is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-21889-1-ND
|
DigiKey | TVS DIODE 5VWM 12WQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2485 In Stock |
|
$0.1650 / $0.6200 | Buy Now |
DISTI #
595-TPD6E001RSFR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Low-Cap 6Ch ESD Prot ection Array RoHS: Compliant | 1315 |
|
$0.1650 / $0.6200 | Buy Now |
|
Win Source Electronics | LOW-CAPACITANCE 6-CHANNEL ±15-kV ESD-PROTECTION ARRAY FOR HIGH-SPEED DATA INTERFACES | TVS DIODE 5V ... more | 14850 |
|
$0.1752 / $0.2627 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPD6E001RSFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPD6E001RSFR
Texas Instruments
6 channel 1.5-pF, 5.5-V, ±8-kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 12-WQFN -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-12 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Texas Instruments | |
Breakdown Voltage-Min | 11 V | |
Clamping Voltage-Max | 15 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-220WGGB | |
JESD-30 Code | S-PQFP-N12 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Reverse Current-Max | 0.001 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for TPD6E001RSFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPD6E001RSFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NZ9F5V1T5G | onsemi | $0.0127 | 250 mW Zener Diode Voltage Regulator 5% Tolerance 5.1 V, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL | TPD6E001RSFR vs NZ9F5V1T5G |
MM3Z5V1T1 | Motorola Semiconductor Products | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional | TPD6E001RSFR vs MM3Z5V1T1 |
CM1224-02SR | onsemi | Check for Price | Low Capacitance ESD Protection Arrays, MECHANICAL OUTLINE, 3000-REEL | TPD6E001RSFR vs CM1224-02SR |
BZX384-C5V1 | General Instrument Corp | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, | TPD6E001RSFR vs BZX384-C5V1 |
BZX384C5V1-E3-08 | Vishay Intertechnologies | $0.0374 | Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | TPD6E001RSFR vs BZX384C5V1-E3-08 |
TPD6E001RSFRG4 | Texas Instruments | Check for Price | Low-Capacitance 6-Channel +/-15-kV ESD Protection Array for High-Speed Data Interfaces 12-WQFN -40 to 85 | TPD6E001RSFR vs TPD6E001RSFRG4 |
BZX384C5V1-G3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | TPD6E001RSFR vs BZX384C5V1-G3-18 |
BZX384C5V1-HG3-08 | Vishay Intertechnologies | $0.0468 | Zener Diode, | TPD6E001RSFR vs BZX384C5V1-HG3-08 |
BZX384-C5V1,115 | Nexperia | $0.0232 | BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin | TPD6E001RSFR vs BZX384-C5V1,115 |
BZX384C5V1 | Vishay Intertechnologies | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | TPD6E001RSFR vs BZX384C5V1 |