-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HDMI companion chip with 5-V load switch, level shifter, and ESD clamp 15-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPD5S116YFFR-ND
|
DigiKey | IC INTERFACE SPECIALIZED 15DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1471876 In Stock |
|
$0.6100 | Buy Now |
DISTI #
296-40698-1-ND
|
DigiKey | IC INTERFACE SPECIALIZED 15DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6258 In Stock |
|
$0.5611 / $1.2200 | Buy Now |
DISTI #
595-TPD5S116YFFR
|
Mouser Electronics | Interface - Specialized HDMI Companion Chip RoHS: Compliant | 4749 |
|
$0.5260 / $1.2200 | Buy Now |
DISTI #
86290705
|
Verical | HDMI Companion Chip 15-Pin DSBGA T/R RoHS: Compliant Min Qty: 571 Package Multiple: 1 Date Code: 1501 | Americas - 1032840 |
|
$0.6213 / $0.6578 | Buy Now |
DISTI #
86295746
|
Verical | HDMI Companion Chip 15-Pin DSBGA T/R RoHS: Compliant Min Qty: 571 Package Multiple: 1 Date Code: 1401 | Americas - 414000 |
|
$0.6213 / $0.6578 | Buy Now |
DISTI #
86295901
|
Verical | HDMI Companion Chip 15-Pin DSBGA T/R RoHS: Compliant Min Qty: 571 Package Multiple: 1 Date Code: 1301 | Americas - 25036 |
|
$0.6213 / $0.6578 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 25 |
|
$0.9750 / $1.5000 | Buy Now |
|
Quest Components | SPECIALTY CONSUMER CIRCUIT | 468 |
|
$0.4894 / $1.1745 | Buy Now |
|
Quest Components | SPECIALTY CONSUMER CIRCUIT | 20 |
|
$1.0000 / $2.0000 | Buy Now |
|
Rochester Electronics | TPD5S116 HDMI Companion Chip With 5V Load Switch, Level Shifter, and ESD Clamp RoHS: Compliant Status: Active Min Qty: 1 | 1471876 |
|
$0.4970 / $0.5847 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPD5S116YFFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPD5S116YFFR
Texas Instruments
HDMI companion chip with 5-V load switch, level shifter, and ESD clamp 15-DSBGA -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PBGA-B15 | |
JESD-609 Code | e1 | |
Length | 2.134 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 5 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA15,3X5,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.334 mm |