-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 0.8-pF, 5.5-V, ±10-kV ESD protection diode with 15-V tolerant Vbus for USB Interface< 6-SON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5161
|
Newark | Esd Solution, 4Ch, Son-6, Clamping Voltage Vc Max:10.5V, Diode Case Style:Son, No. Of Pins:6Pins, Operating Voltage:950Mv, Power Dissipation Pd:60W, Product Range:Tpd4S Series, Automotive Qualification Standard:-, Svhc:No Svhc Rohs Compliant: Yes |TEXAS INSTRUMENTS TPD4S012DRYR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14318 |
|
$0.4800 / $0.6240 | Buy Now |
DISTI #
296-24244-1-ND
|
DigiKey | TVS DIODE 5.5VWM 6SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
54795 In Stock |
|
$0.1725 / $0.6100 | Buy Now |
DISTI #
595-TPD4S012DRYR
|
Mouser Electronics | ESD Suppressors / TVS Diodes 4Ch USB ESD Solution w/ Pwr Clamp RoHS: Compliant | 16464 |
|
$0.1770 / $0.6000 | Buy Now |
|
Bristol Electronics | 28699 |
|
RFQ | ||
|
Bristol Electronics | 78 |
|
RFQ | ||
|
Bristol Electronics | 129 |
|
RFQ | ||
|
Quest Components | LINE DRIVER, PDSO6 | 224 |
|
$0.2656 / $0.3984 | Buy Now |
|
Quest Components | LINE DRIVER, PDSO6 | 280 |
|
$0.3320 / $0.6640 | Buy Now |
|
Quest Components | LINE DRIVER, PDSO6 | 4956 |
|
$0.4320 / $1.4400 | Buy Now |
|
Ameya Holding Limited | TVS DIODE 5.5V 6SON | 782187 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPD4S012DRYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPD4S012DRYR
Texas Instruments
Quad 0.8-pF, 5.5-V, ±10-kV ESD protection diode with 15-V tolerant Vbus for USB Interface< 6-SON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | GREEN, PLASTIC , SON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Texas Instruments | |
Breakdown Voltage-Min | 20 V | |
Breakdown Voltage-Nom | 24 V | |
Clamping Voltage-Max | 8 V | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 60 W | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Reverse Current-Max | 0.5 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |