-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 0.8-pF, 5.5-V, ±8-kV ESD protection diode with VCC pin for High Speed Interfaces 6-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPD4S009DBVR by Texas Instruments is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8047
|
Newark | Ic, Esd Protection, 6Sot23, Clamping Voltage Vc Max:-, Diode Case Style:Sot-23, No. Of Pins:6Pins... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
296-23749-1-ND
|
DigiKey | TVS DIODE 5.5VWM SOT23-6 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26400 In Stock |
|
$0.0625 / $0.3100 | Buy Now |
DISTI #
595-TPD4S009DBVR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 4Ch ESD Sol for Hi S peed Diff Interface RoHS: Compliant | 47929 |
|
$0.0620 / $0.3100 | Buy Now |
|
Bristol Electronics | 4126 |
|
RFQ | ||
|
Bristol Electronics | 76 |
|
RFQ | ||
|
Quest Components | LINE DRIVER, PDSO6 | 3532 |
|
$0.0946 / $0.4730 | Buy Now |
|
Quest Components | LINE DRIVER, PDSO6 | 3300 |
|
$0.0946 / $0.4730 | Buy Now |
|
Quest Components | LINE DRIVER, PDSO6 | 60 |
|
$0.4200 / $0.7000 | Buy Now |
DISTI #
TPD4S009DBVR
|
TME | Diode: TVS array, Ubr: 9V, unidirectional, SOT23-6, Ch: 4, ESD Min Qty: 1 | 4242 |
|
$0.4520 / $0.6580 | Buy Now |
|
Ameya Holding Limited | Diode: TVS array, Ubr: 9V, unidirectional, SOT23-6, Channels: 4 | 2547 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPD4S009DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPD4S009DBVR
Texas Instruments
Quad 0.8-pF, 5.5-V, ±8-kV ESD protection diode with VCC pin for High Speed Interfaces 6-SOT-23 -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 9 V | |
Clamping Voltage-Max | 20 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 25 W | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2; IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
A good PCB layout for TPD4S009DBVR involves keeping the input and output traces short and wide, using a solid ground plane, and placing the device close to the connector. Additionally, it's recommended to use a common mode filter or a ferrite bead to reduce EMI.
To ensure reliability in high-temperature applications, it's essential to follow the recommended operating conditions, provide adequate heat sinking, and use a thermal interface material to reduce thermal resistance. Additionally, consider using a thermally enhanced package or a heat sink to dissipate heat.
The TPD4S009DBVR has built-in ESD protection, but it's still important to follow proper ESD handling procedures during manufacturing and assembly. Use ESD-safe materials, handle devices by the body or pins, and avoid touching the pins or leads.
Yes, the TPD4S009DBVR can be used in redundant or fault-tolerant systems. However, it's essential to ensure that the device is properly isolated and that the system is designed to handle faults or failures without compromising overall system reliability.
To troubleshoot issues with the TPD4S009DBVR, start by verifying the power supply and signal integrity. Check for proper termination, signal attenuation, and impedance matching. Use oscilloscopes or logic analyzers to debug signal issues, and consult the datasheet and application notes for guidance.