-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 0.8-pF, 5.5-V, ±15-kV ESD protection diode in SOT-23 & SC70 packages 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5157
|
Newark | Diode, Esd Protection, 5.5V, 0.8Pf, Clamping Voltage Vc Max:15V, Diode Case Style:Sot-23, No. Of Pins:6Pins, Operating Voltage:5.5V, Power Dissipation Pd:-, Product Range:Tpd4E Series, Automotive Qualification Standard:-, Svhc:No Rohs Compliant: Yes |TEXAS INSTRUMENTS TPD4E1U06DBVR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1140 / $0.3640 | Buy Now |
DISTI #
296-35965-1-ND
|
DigiKey | TVS DIODE 5.5VWM 15VC SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
67614 In Stock |
|
$0.0805 / $0.3700 | Buy Now |
DISTI #
595-TPD4E1U06DBVR
|
Mouser Electronics | ESD Suppressors / TVS Diodes Quad Chnl Hi Spd ESD Protection Device RoHS: Compliant | 108568 |
|
$0.0870 / $0.3700 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 45W, 5.5V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON | 250 |
|
$0.1350 / $0.2025 | Buy Now |
DISTI #
TPD4E1U06DBVR
|
TME | Diode: TVS array, Ubr: 6.5V, 3A, unidirectional, SOT23-6, Ch: 4 Min Qty: 3 | 0 |
|
$0.1620 / $0.2550 | RFQ |
|
Ameya Holding Limited | TPD4E1U06DBVR 单向 ESD 保护阵列, 45W, 15V, 6针 SOT-23封装 | 2881803 |
|
RFQ | |
|
Chip1Cloud | TVS DIODE 5.5VWM 15VC SOT23-6 / ESD Suppressor Diode Diode Array Uni-Dir 5.5V 6-Pin SOT-23 T/R | 3270 |
|
RFQ | |
DISTI #
C1S746203330664
|
Chip1Stop | ESD Suppressor Diode Array Uni-Dir 5.5V 6-Pin SOT-23 T/R RoHS: Compliant Container: Cut Tape | 2855 |
|
$0.1120 / $0.3490 | Buy Now |
|
LCSC | 3A 45W 15V 6.5V Unidirectional 5.5V SOT-23-6 Electrostatic and Surge Protection (TVS/ESD) ROHS | 285 |
|
$0.0798 / $0.2324 | Buy Now |
|
Win Source Electronics | TVS DIODE 5.5VWM 15VC SOT23-6 / ESD Suppressor Diode Diode Array Uni-Dir 5.5V 6-Pin SOT-23 T/R | 3999000 |
|
$0.0800 / $0.1190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPD4E1U06DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPD4E1U06DBVR
Texas Instruments
Quad 0.8-pF, 5.5-V, ±15-kV ESD protection diode in SOT-23 & SC70 packages 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Max | 8.5 V | |
Breakdown Voltage-Min | 6.5 V | |
Breakdown Voltage-Nom | 7.5 V | |
Clamping Voltage-Max | 13 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 45 W | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Reverse Current-Max | 0.01 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for TPD4E1U06DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPD4E1U06DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DT1446-04SO-7 | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, | Diodes Incorporated | TPD4E1U06DBVR vs DT1446-04SO-7 |
PE1805C4C6_R2_00001 | Trans Voltage Suppressor Diode, | PanJit Semiconductor | TPD4E1U06DBVR vs PE1805C4C6_R2_00001 |