Part Details for TPD4135K by Toshiba America Electronic Components
Overview of TPD4135K by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPD4135K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | TOSHIBA Intelligent Power Device High Voltage Monolithic Silicon Power IC | 23100 |
|
RFQ |
Part Details for TPD4135K
TPD4135K CAD Models
TPD4135K Part Data Attributes
|
TPD4135K
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPD4135K
Toshiba America Electronic Components
IC BRUSHLESS DC MOTOR CONTROLLER, PDIP26, 32 X 13 MM, 2 MM PITCH, PLASTIC, HDIP-36, Motion Control Electronics
|
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | HDIP, DIP26(UNSPEC) | |
Pin Count | 36 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO NEED SUPPLY 50 TO 450V; SEATED HGT-CALCULATED | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDIP-T26 | |
Length | 32 mm | |
Number of Functions | 1 | |
Number of Terminals | 26 | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HDIP | |
Package Equivalence Code | DIP26(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | MOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Width | 15.24 mm |