-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.5-pF, 5.5-V, ±12-kV ESD protection diode in 0402 package for High Speed Interfaces 2-X1SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5139
|
Newark | Esd Protection Device, 1-Ch, X1Son, Clamping Voltage Vc Max:14V, Diode Case Style:X1Son, No. Of Pins:2Pins, Operating Voltage:5.5V, Power Dissipation Pd:-, Product Range:Tpdxe05U06 Series, Automotive Qualification Standard:-, Svhc:Norohs Compliant: Yes |TEXAS INSTRUMENTS TPD1E05U06DPYT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9700 / $1.1700 | Buy Now |
DISTI #
296-39342-1-ND
|
DigiKey | TVS DIODE 5.5VWM 14VC 2X1SON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
341 In Stock |
|
$0.3200 / $0.8500 | Buy Now |
DISTI #
595-TPD1E05U06DPYT
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1 CH Ultra Lo capacitance IEC RoHS: Compliant | 0 |
|
$0.3200 / $0.8500 | Order Now |
DISTI #
TPD1E05U06DPYT
|
TME | Diode: TVS array, Ubr: 6.5V, unidirectional, X1SON2, Ch: 1 Min Qty: 1 | 0 |
|
$0.3100 / $0.8000 | RFQ |
|
Ameya Holding Limited | TPD1E05U06DPYT 单向 TVS 二极管, 14V, 2针 X2SON封装 | 10000 |
|
RFQ | |
DISTI #
C1S746203937537
|
Chip1Stop | TVS RoHS: Compliant pbFree: Yes Container: Cut Tape | 435 |
|
$0.3820 / $0.7050 | Buy Now |
|
Win Source Electronics | 1, 4, 6 CHANNEL PROTECTION SOLUTION FOR SUPER-SPEED (UP TO 6 GBPS) INTERFACE | 5987128 |
|
$0.0210 / $0.0310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPD1E05U06DPYT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPD1E05U06DPYT
Texas Instruments
0.5-pF, 5.5-V, ±12-kV ESD protection diode in 0402 package for High Speed Interfaces 2-X1SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | X1SON-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Max | 8.5 V | |
Breakdown Voltage-Min | 6.5 V | |
Breakdown Voltage-Nom | 7.5 V | |
Clamping Voltage-Max | 10 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 40 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Reverse Current-Max | 0.01 µA | |
Reverse Test Voltage | 2.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for TPD1E05U06DPYT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPD1E05U06DPYT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESDSLC0534DFN10-TP | Trans Voltage Suppressor Diode, 50W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DFN-10 | Micro Commercial Components | TPD1E05U06DPYT vs ESDSLC0534DFN10-TP |
VBUS051BD-HD1-GS08 | Trans Voltage Suppressor Diode, 45W, 5V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, LEADLESS, ULTRA COMPACT, PLASTIC, LLP1006-2L, 2 PIN | Vishay Intertechnologies | TPD1E05U06DPYT vs VBUS051BD-HD1-GS08 |
VBUS051BD-HD1-GS08 | DIODE 45 W, UNIDIRECTIONAL, SILICON, TVS DIODE, GREEN, LEADLESS, ULTRA COMPACT, PLASTIC, LLP1006-2L, 2 PIN, Transient Suppressor | Vishay Semiconductors | TPD1E05U06DPYT vs VBUS051BD-HD1-GS08 |
ESD9LFN5.0-H | Trans Voltage Suppressor Diode, 40W, 5V V(RWM), Unidirectional, 1 Element, Silicon, | Formosa Microsemi Co Ltd | TPD1E05U06DPYT vs ESD9LFN5.0-H |
TPD1E05U06DPYR | 0.5-pF, 5.5-V, ±12-kV ESD protection diode in 0402 package for High Speed Interfaces 2-X1SON -40 to 125 | Texas Instruments | TPD1E05U06DPYT vs TPD1E05U06DPYR |