Part Details for TPD1E05U06DPYR by Texas Instruments
Overview of TPD1E05U06DPYR by Texas Instruments
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPD1E05U06DPYR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39341-1-ND
|
DigiKey | TVS DIODE 5.5VWM 14VC 2X1SON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0388 / $0.3300 | Buy Now |
DISTI #
595-TPD1E05U06DPYR
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1 CH Ultra Lo capacitance IEC RoHS: Compliant | 0 |
|
$0.0380 / $0.3300 | Order Now |
|
Bristol Electronics | Min Qty: 23 | 2850 |
|
$0.0450 / $0.2250 | Buy Now |
|
Bristol Electronics | 136045 |
|
RFQ | ||
|
Bristol Electronics | 17910 |
|
RFQ | ||
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 40W, 5.5V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON | 2280 |
|
$0.0600 / $0.3000 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 40W, 5.5V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON | 14328 |
|
$0.0919 / $0.5250 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 40W, 5.5V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON | 168000 |
|
$0.1257 / $0.8380 | Buy Now |
DISTI #
TPD1E05U06DPYR
|
TME | Diode: TVS array, Ubr: 6.5V, unidirectional, X1SON2, Ch: 1 Min Qty: 10 | 0 |
|
$0.0990 / $0.1490 | RFQ |
|
Ameya Holding Limited | ESD二极管 | 31 |
|
RFQ |
Part Details for TPD1E05U06DPYR
TPD1E05U06DPYR CAD Models
TPD1E05U06DPYR Part Data Attributes:
|
TPD1E05U06DPYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPD1E05U06DPYR
Texas Instruments
0.5-pF, 5.5-V, ±12-kV ESD protection diode in 0402 package for High Speed Interfaces 2-X1SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | X1SON-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Max | 8.5 V | |
Breakdown Voltage-Min | 6.5 V | |
Breakdown Voltage-Nom | 7.5 V | |
Clamping Voltage-Max | 10 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 40 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Reverse Current-Max | 0.01 µA | |
Reverse Test Voltage | 2.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for TPD1E05U06DPYR
This table gives cross-reference parts and alternative options found for TPD1E05U06DPYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPD1E05U06DPYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESDSLC0534DFN10-TP | Trans Voltage Suppressor Diode, 50W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DFN-10 | Micro Commercial Components | TPD1E05U06DPYR vs ESDSLC0534DFN10-TP |
VBUS051BD-HD1-GS08 | Trans Voltage Suppressor Diode, 45W, 5V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, LEADLESS, ULTRA COMPACT, PLASTIC, LLP1006-2L, 2 PIN | Vishay Intertechnologies | TPD1E05U06DPYR vs VBUS051BD-HD1-GS08 |
VBUS051BD-HD1-GS08 | DIODE 45 W, UNIDIRECTIONAL, SILICON, TVS DIODE, GREEN, LEADLESS, ULTRA COMPACT, PLASTIC, LLP1006-2L, 2 PIN, Transient Suppressor | Vishay Semiconductors | TPD1E05U06DPYR vs VBUS051BD-HD1-GS08 |
ESD9LFN5.0-H | Trans Voltage Suppressor Diode, 40W, 5V V(RWM), Unidirectional, 1 Element, Silicon, | Formosa Microsemi Co Ltd | TPD1E05U06DPYR vs ESD9LFN5.0-H |
TPD1E05U06DPYT | 0.5-pF, 5.5-V, ±12-kV ESD protection diode in 0402 package for High Speed Interfaces 2-X1SON -40 to 125 | Texas Instruments | TPD1E05U06DPYR vs TPD1E05U06DPYT |