Part Details for TPD1E01B04DPLT by Texas Instruments
Results Overview of TPD1E01B04DPLT by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPD1E01B04DPLT Information
TPD1E01B04DPLT by Texas Instruments is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TPD1E01B04DPLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44484-1-ND
|
DigiKey | TVS DIODE 3.6VWM 15VC 2X2SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
31924 In Stock |
|
$0.3112 / $0.7600 | Buy Now |
DISTI #
595-TPD1E01B04DPLT
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 0.18-pF ±, 3.6 -V ±, 15-kV ES A 595-TPD1E01B0... more RoHS: Compliant | 9512 |
|
$0.3110 / $0.7600 | Buy Now |
DISTI #
V72:2272_16019107
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 3.6V 2-Pin X2SON T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2211 Container: Cut Strips | Americas - 80 |
|
$0.3193 / $0.5241 | Buy Now |
DISTI #
63303978
|
Verical | ESD Suppressor TVS Bi-Dir 3.6V 2-Pin X2SON T/R RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2211 | Americas - 80 |
|
$0.3193 / $0.5142 | Buy Now |
|
LCSC | 2.5A8/20us 15V 27W 6.4V 3.6V X2-SON-2(0.3x0.6) ESD and Surge Protection (TVS/ESD) ROHS | 550 |
|
$0.1076 / $0.1967 | Buy Now |
|
Win Source Electronics | TVS DIODE 3.6VWM 15VC 2X2SON | 206340 |
|
$0.0690 / $0.1020 | Buy Now |
Part Details for TPD1E01B04DPLT
TPD1E01B04DPLT CAD Models
TPD1E01B04DPLT Part Data Attributes
|
TPD1E01B04DPLT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPD1E01B04DPLT
Texas Instruments
0.18-pF, ±3.6-V, ±15-kV ESD protection diode in 0402 & 0201 packages for USB-C 2-X2SON -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | X2SON-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2016-06-02 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Nom | 6.4 V | |
Clamping Voltage-Max | 15 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 27 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 3.6 V | |
Reverse Current-Max | 0.01 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for TPD1E01B04DPLT
This table gives cross-reference parts and alternative options found for TPD1E01B04DPLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPD1E01B04DPLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPD1E01B04DPLR | Texas Instruments | $0.1290 | 0.18-pF, ±3.6-V, ±15-kV ESD protection diode in 0402 & 0201 packages for USB-C 2-X2SON -40 to 125 | TPD1E01B04DPLT vs TPD1E01B04DPLR |
TPD1E01B04DPLT Frequently Asked Questions (FAQ)
-
The TPD1E01B04DPLT can handle surge currents up to 1 A for 100 ns, and 0.5 A for 1 μs, as per the IEC 61000-4-5 standard.
-
To ensure proper soldering, follow the recommended soldering profile and use a solder with a melting point below 260°C. Also, ensure that the PCB is designed with a solder mask and a solder dam to prevent solder bridging.
-
Yes, the TPD1E01B04DPLT is rated for operation up to 125°C, but the device's performance and reliability may degrade at high temperatures. Ensure that the device is properly derated and that the PCB is designed to handle high temperatures.
-
The recommended capacitor value for the TPD1E01B04DPLT is 1 nF to 10 nF, depending on the specific application and noise requirements. A larger capacitor value can provide better noise filtering, but may also increase the device's response time.
-
Yes, the TPD1E01B04DPLT is AEC-Q100 qualified, making it suitable for automotive applications. However, ensure that the device is properly derated and that the PCB is designed to meet the specific requirements of the automotive application.