Part Details for TPD11CGPCES0 by TE Connectivity
Results Overview of TPD11CGPCES0 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPD11CGPCES0 Information
TPD11CGPCES0 by TE Connectivity is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for TPD11CGPCES0
TPD11CGPCES0 CAD Models
TPD11CGPCES0 Part Data Attributes
|
TPD11CGPCES0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TPD11CGPCES0
TE Connectivity
Pushbutton Switch, SPST, Momentary, Solder Terminal, Through Hole-straight
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Actuator Type | ROUND/EXTENDED TYPE | |
Body Breadth | 8.64 mm | |
Body Height | 9.65 mm | |
Body Length or Diameter | 10.41 mm | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 3.92 N | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |