Part Details for TPD 2T 0625 G4 G20/3246 by Excelitas Technologies Corporation
Overview of TPD 2T 0625 G4 G20/3246 by Excelitas Technologies Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
324-6025-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,2 pair, 25 position, open, 5.55mm, Header | |
324-6010-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,2 pair, 10 position, open, 5.55mm, Header | |
324-6025-063 | Amphenol Communications Solutions | GbX ,Backplane connectors,2 pair, 25 position, open, 3.55mm, Header |
Price & Stock for TPD 2T 0625 G4 G20/3246
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | HIGH SENSITIVITY THERMOPILE DETECTOR G4 / G20 NO/R | 0 |
|
$64.7713 / $69.3053 | RFQ |