Part Details for TPCS8006 by Toshiba America Electronic Components
Overview of TPCS8006 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPCS8006
TPCS8006 CAD Models
TPCS8006 Part Data Attributes
|
TPCS8006
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPCS8006
Toshiba America Electronic Components
TRANSISTOR 1100 mA, 250 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, 2-3R1F, 8 PIN, FET General Purpose Small Signal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 2-3R1F, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 1.1 A | |
Drain-source On Resistance-Max | 1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |