There are no models available for this part yet.
Overview of TPCR336K003R1800 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Motor control systems
Price & Stock for TPCR336K003R1800 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TPCR336K003R1800-ND
|
DigiKey | CAP TANT 33UF 10% 3V 0805 Min Qty: 2500 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4461 | Buy Now | |
DISTI #
TPCR336K003R1800
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 3 V, ? 10%, -55 ?C, 125 ?C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TPCR336K003R1800) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.3041 | Buy Now | |
DISTI #
581-TPCR336K003R1800
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 3Vdc 33uF 0805 +/-10 % ESR=1800mOhms RoHS: Compliant | 0 |
|
$1.3900 / $1.4100 | Order Now | |
DISTI #
73982215
|
RS | TACmicrochip,33 uF,3 V | AVX TPCR336K003R1800 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3800 / $1.6200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$1.4100 | Buy Now | ||
DISTI #
TPCR336K003R1800
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 33 uF, 3 V, � 10%, -55 �C, 125 �C, 0805 [2012-15 Metric] (Alt: TPCR336K003R1800) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for TPCR336K003R1800 by Kyocera AVX Components
Part Data Attributes for TPCR336K003R1800 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
25 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
33 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
1800 mΩ
|
Height
|
1.35 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.001 mA
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
3 V
|
Ripple Current
|
63 mA
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.35 mm
|