Part Details for TPCP8303,LF(CM by Toshiba America Electronic Components
Overview of TPCP8303,LF(CM by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for TPCP8303,LF(CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPCP8303
|
TME | Transistor: P-MOSFET x2, unipolar, -20V, -3.8A, 1.48W, PS8 Min Qty: 1 | 0 |
|
$0.3340 / $0.7510 | RFQ |
Part Details for TPCP8303,LF(CM
TPCP8303,LF(CM CAD Models
TPCP8303,LF(CM Part Data Attributes
|
TPCP8303,LF(CM
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPCP8303,LF(CM
Toshiba America Electronic Components
Small Signal Field-Effect Transistor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 |