Part Details for TPCL4203 by Toshiba America Electronic Components
Overview of TPCL4203 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPCL4203
TPCL4203 CAD Models
TPCL4203 Part Data Attributes
|
TPCL4203
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPCL4203
Toshiba America Electronic Components
TRANSISTOR 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, THIN, 2-2W1S, CHIPLGA-4, FET General Purpose Small Signal
|
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | LGA | |
Package Description | GRID ARRAY, S-PBGA-B4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | COMMON DRAIN, 2 ELEMENTS WITH BUILT-IN DIODE | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PBGA-B4 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.65 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | BUTT | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |