There are no models available for this part yet.
Overview of TPCK475K003P8000 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Motor control systems
Price & Stock for TPCK475K003P8000 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TPCK475K003P8000
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 4.7 uF, 3 V, � 10%, -55 �C, 125 �C, 0402 [1005-07 Metric] (Alt: TPCK475K003P8000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for TPCK475K003P8000 by Kyocera AVX Components
Part Data Attributes for TPCK475K003P8000 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
4.7 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
8000 mΩ
|
Height
|
0.5 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0005 mA
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
3 V
|
Ripple Current
|
17 mA
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Tan Delta
|
0.12
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for TPCK475K003P8000
This table gives cross-reference parts and alternative options found for TPCK475K003P8000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPCK475K003P8000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TACK475K003QTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPCK475K003P8000 vs TACK475K003QTA |
TACK475K003PTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPCK475K003P8000 vs TACK475K003PTA |
TACK475K003NTA | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TPCK475K003P8000 vs TACK475K003NTA |
TPCK475K003M8000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPCK475K003P8000 vs TPCK475K003M8000 |
TACK475K003XTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPCK475K003P8000 vs TACK475K003XTA |
TACK475K003RTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPCK475K003P8000 vs TACK475K003RTA |
TPCK475K003R8000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPCK475K003P8000 vs TPCK475K003R8000 |