Part Details for TPCF-130-01-H-Q-4 by Samtec Inc
Overview of TPCF-130-01-H-Q-4 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPCF-130-01-H-Q-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPCF-130-01-H-Q-4
|
Avnet Americas | Conn Socket Strip SKT 16Power/88Signal POS Solder ST Thru-Hole - Bulk (Alt: TPCF-130-01-H-Q-4) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.3400 / $71.8400 | Buy Now |
DISTI #
000000000002543933
|
Sager | DC Power Connectors | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$24.3400 / $71.8400 | Buy Now |
Part Details for TPCF-130-01-H-Q-4
TPCF-130-01-H-Q-4 CAD Models
TPCF-130-01-H-Q-4 Part Data Attributes
|
TPCF-130-01-H-Q-4
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TPCF-130-01-H-Q-4
Samtec Inc
Rectangular Power Connector, 104 Contact(s), Female, Solder Terminal, Socket
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 104 |