Part Details for TPCE5-51-4M-19 by Essentra Components
Overview of TPCE5-51-4M-19 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPCE5-51-4M-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4706
|
Newark | Cable Clamp, Nylon 6.6, Natural, 19Mm, Cable Clamp/Clip Type:Push Mount Cable Clamp, Internal Diameter:5.1Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:19Mm Rohs Compliant: Yes |Essentra Components TPCE5-51-4M-19 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2890 / $0.3280 | Buy Now |
DISTI #
TPCE5-51-4M-19-ND
|
DigiKey | CBL CLIP U-TYPE NATURAL ARROW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
533 In Stock |
|
$0.0698 / $0.1600 | Buy Now |
DISTI #
144-TPCE5-51-4M-19
|
Mouser Electronics | Cable Mounting & Accessories OFBLT Clip,Spacer,Natural,4MM Spc RoHS: Compliant | 0 |
|
$0.2600 / $0.5700 | Order Now |
DISTI #
71185861
|
RS | Fiber Bend Limiting Tubing - Clips, Standoff, UL94 V-0, 4.0 mm Spacer | Essentra Components TPCE5-51-4M-19 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3830 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2190 | Buy Now |
|
Onlinecomponents.com | Fiber Bend Accessory - Natural - UL94 V-0 - Nylon - 4.0 mm (0.157 in) RoHS: Compliant | 0 |
|
$0.1897 / $0.3150 | Buy Now |
DISTI #
RICTPCE5-51-4M-19
|
DB Roberts | OFBLT ClipSpacerNatural4MM Spc | 0 |
|
RFQ |
Part Details for TPCE5-51-4M-19
TPCE5-51-4M-19 CAD Models
TPCE5-51-4M-19 Part Data Attributes
|
TPCE5-51-4M-19
Essentra Components
Buy Now
|
Compare Parts:
TPCE5-51-4M-19
Essentra Components
Select a part to compare: |
Samacsys Manufacturer | Essentra Components |