TPCC8066-H
Toshiba America Electronic Components
Description: TRANSISTOR 11000 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, THIN, 2-3X1S, 8 PIN, FET General Purpose Small Signal

Overview of TPCC8066-H by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TPCC8066-H by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
Win Source Electronics MOSFET N-CH 30V 11A 8TSON-ADV 54000
  • 250 $0.2040
  • 600 $0.1670
  • 930 $0.1620
  • 1,275 $0.1570
  • 1,645 $0.1520
  • 2,210 $0.1360
$0.1360 / $0.2040 Buy Now

CAD Models for TPCC8066-H by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TPCC8066-H by Toshiba America Electronic Components

TPCC8066-H
Toshiba America Electronic Components
-
-
Part Life Cycle Code
End Of Life
Ihs Manufacturer
TOSHIBA CORP
Package Description
SMALL OUTLINE, S-PDSO-F5
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
Drain Current-Max (ID)
11 A
Drain-source On Resistance-Max
0.019 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
S-PDSO-F5
Number of Elements
1
Number of Terminals
5
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
Surface Mount
YES
Terminal Form
FLAT
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. TPCC8066-H
    Toshiba America Electronic Components
    TRANSISTOR 11000 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, THIN, 2-3X1S, 8 PIN, FET General Purpose Small Signal
    VS

Related Parts for TPCC8066-H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPCC8066-H by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPCC8066-H by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TPCC8066-H would you like to use for your alert(s)?
  • Please alert me when TPCC8066-H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPCC8066-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPCC8066-H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPCC8066-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPCC8066-H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPCC8066-H by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: