Part Details for TPCC8065-H,LQ(S by Toshiba America Electronic Components
Overview of TPCC8065-H,LQ(S by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPCC8065-H,LQ(S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | MOSFET N-CH 30V 13A 8TSON-ADV | 164000 |
|
RFQ |
Part Details for TPCC8065-H,LQ(S
TPCC8065-H,LQ(S CAD Models
TPCC8065-H,LQ(S Part Data Attributes
|
TPCC8065-H,LQ(S
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TPCC8065-H,LQ(S
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |