Part Details for TPCC8061-H by Toshiba America Electronic Components
Overview of TPCC8061-H by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPCC8061-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | MOSFETs Silicon N-Channel MOS (U-MOS-H) | 41100 |
|
RFQ |
Part Details for TPCC8061-H
TPCC8061-H CAD Models
TPCC8061-H Part Data Attributes
|
TPCC8061-H
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPCC8061-H
Toshiba America Electronic Components
TRANSISTOR 8000 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, THIN, 2-3X1S, TSON-8, FET General Purpose Small Signal
|
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SMALL OUTLINE, S-PDSO-F5 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 8 A | |
Drain-source On Resistance-Max | 0.029 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-F5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for TPCC8061-H
This table gives cross-reference parts and alternative options found for TPCC8061-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPCC8061-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTTFS4824NTAG | Single N-Channel Power MOSFET 30V, 69A, 5mΩ, WDFN8 3.3x3.3, 0.65P, 1500-REEL | onsemi | TPCC8061-H vs NTTFS4824NTAG |
NTTFS4824NTWG | Single N-Channel Power MOSFET 30V, 69A, 5mΩ, WDFN8 3.3x3.3, 0.65P, 5000-REEL | onsemi | TPCC8061-H vs NTTFS4824NTWG |