Part Details for TPCC8008(TE12L,QM) by Toshiba America Electronic Components
Overview of TPCC8008(TE12L,QM) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TPCC8008(TE12L,QM)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | MOSFET N-CH 30V 25A 8TSON | 20000 |
|
RFQ |
Part Details for TPCC8008(TE12L,QM)
TPCC8008(TE12L,QM) CAD Models
TPCC8008(TE12L,QM) Part Data Attributes
|
TPCC8008(TE12L,QM)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPCC8008(TE12L,QM)
Toshiba America Electronic Components
MOSFET N-CH 30V 25A 8TSON
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 |